845-039-523-612

Heilind Number:EDA845-039-523-612
Manufacturer:EDAC
Manufacturer Number:845-039-523-612
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-039-523-612
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-039-523-612

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board PCB Connector. Designed for seamless integration, this connector boasts a single row configuration with 39 positions and a precise pitch of .1 inches. Crafted with durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, it ensures reliable power delivery with an amperage rating of 3A. Its straight mount orientation and convenient row spacing of .2 inches make installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for diverse electronic applications. Elevate your PCB design with this top-of-the-line connector.