845-039-524-101

Heilind Number:EDA845-039-524-101
Manufacturer:EDAC
Manufacturer Number:845-039-524-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-039-524-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-039-524-101

Detailed Description

Enhance your electronic connections with our high-performance Board To Board PCB Connector, featuring 39 positions for seamless integration. Crafted with precision, it boasts a durable UL 94V-0 Diallyl Phthalate housing and reliable Copper Alloy contacts, ensuring optimal conductivity. The compact design, with a pitch of .1 inches and row spacing of .2 inches, allows for efficient PCB assembly. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector guarantees reliable performance even in harsh environments. Perfect for various applications, it offers a straight mount orientation for easy installation. Elevate your connectivity solutions with this essential component.