845-039-524-102

Heilind Number:EDA845-039-524-102
Manufacturer:EDAC
Manufacturer Number:845-039-524-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-039-524-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-039-524-102

Detailed Description

Enhance your PCB connectivity with our high-quality Board To Board PCB Connector, designed for seamless integration in electronic devices. Featuring a vibrant Green color and crafted with durable UL 94V-0 Diallyl Phthalate housing material, this connector ensures reliable performance in any environment. With a single row layout and 39 positions, it offers ample connectivity options for your circuit boards. The Copper Alloy contact material guarantees efficient power transmission, while the .1-inch pitch and .2-inch row spacing allow for precise alignment. With a straight mount orientation and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications. Upgrade your electronic projects with this essential component, available now.