845-039-524-104

Heilind Number:EDA845-039-524-104
Manufacturer:EDAC
Manufacturer Number:845-039-524-104
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-039-524-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-039-524-104

Detailed Description

Enhance your PCB connections with this high-quality board-to-board connector, designed for seamless integration in electronic assemblies. Featuring a single row configuration with 39 positions, it ensures efficient signal transmission in your circuitry. The housing material, UL 94V-0 Diallyl Phthalate, guarantees durability and safety in various operating environments. With a contact material of Copper Alloy and a pitch of .1 inches, this connector offers reliable conductivity for your electronic components. Its straight mount orientation and compact design make it ideal for space-constrained applications. Operating flawlessly within a wide temperature range of -40 to 105 °C, this connector is a versatile solution for your connectivity needs. Upgrade your PCB assemblies with this essential component, ensuring optimal performance and longevity.