845-039-524-107

Heilind Number:EDA845-039-524-107
Manufacturer:EDAC
Manufacturer Number:845-039-524-107
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-039-524-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-039-524-107

Detailed Description

Enhance your electronic connections with our high-quality Green Board To Board PCB Connector. Designed for seamless integration, this connector features a single row with 39 positions, perfect for efficient data transmission. Crafted from UL 94V-0 Diallyl Phthalate housing material and durable Copper Alloy contacts, it ensures reliability in every use. With a pitch of .1 inches and row spacing of .2 inches, it offers precise connectivity on your PCB. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications. Elevate your project with this essential connector.