845-039-524-108

Heilind Number:EDA845-039-524-108
Manufacturer:EDAC
Manufacturer Number:845-039-524-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-039-524-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-039-524-108

Detailed Description

Enhance your electronic connections with this high-performance Board-To-Board PCB Connector. Designed for seamless integration, this connector features a single row with 39 positions, ensuring efficient data transmission. The durable housing, made of UL 94V-0 Diallyl Phthalate, guarantees reliability even in harsh environments. Copper Alloy contacts provide optimal conductivity, while the .1-inch pitch and .2-inch row spacing allow for precise alignment. With a straight mount orientation, installation is quick and easy. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications in the electronics industry. Upgrade your connectivity with this essential component.