845-039-524-404

Heilind Number:EDA845-039-524-404
Manufacturer:EDAC
Manufacturer Number:845-039-524-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-039-524-404
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-039-524-404

Detailed Description

Enhance connectivity in your electronic systems with this high-performance Board to Board PCB Connector. Designed for seamless integration, this connector features 39 positions for optimal signal transfer. The durable UL 94V-0 Diallyl Phthalate housing ensures reliability in various environments, while the copper alloy contacts guarantee efficient conductivity. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is easily achieved. Operating smoothly in temperatures ranging from -40 to 105°C, it's perfect for a wide range of applications. Upgrade your setup today with this essential component.