845-039-524-612

Heilind Number:EDA845-039-524-612
Manufacturer:EDAC
Manufacturer Number:845-039-524-612
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-039-524-612
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-039-524-612

Detailed Description

Enhance your PCB connections with this high-performance Board To Board PCB Connector. Designed for seamless integration, its 39 positions and single row layout offer optimal connectivity. Crafted with durable UL 94V-0 Diallyl Phthalate housing and Copper Alloy contacts, it ensures reliable performance. The green connector, featuring a straight mount orientation and .1-inch pitch, guarantees easy installation. With an operating temperature range of -40 to 105 °C, it's suitable for various environments. Upgrade your electronic assemblies with this essential component.