845-039-525-101

Heilind Number:EDA845-039-525-101
Manufacturer:EDAC
Manufacturer Number:845-039-525-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-039-525-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-039-525-101

Detailed Description

Easily connect your devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features 39 positions in a single row with a compact .1-inch pitch and .2-inch row spacing. Crafted with durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, it ensures reliable conductivity even in harsh environments. With an amperage rating of 3 A and an operating temperature range of -40 to 105°C, it's suitable for a wide range of applications. Whether you're a DIY enthusiast or a professional, this connector is a must-have for your electronics projects. Choose quality, choose reliability.