845-039-525-103

Heilind Number:EDA845-039-525-103
Manufacturer:EDAC
Manufacturer Number:845-039-525-103
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-039-525-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-039-525-103

Detailed Description

Enhance connectivity within your electronic devices with this high-quality board-to-board PCB connector. Designed for seamless integration, it features 39 positions in a single row with a pitch of .1 inch, ensuring precise and efficient connections. The durable housing, made of UL 94V-0 Diallyl Phthalate, guarantees reliable performance even in challenging environments. Crafted with copper alloy contacts, it offers superior conductivity while the straight mount orientation simplifies installation. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications. Upgrade your connectivity solutions with this essential component.