845-039-525-104

Heilind Number:EDA845-039-525-104
Manufacturer:EDAC
Manufacturer Number:845-039-525-104
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-039-525-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-039-525-104

Detailed Description

Enhance your electronic connections with our high-quality Board to Board PCB Connector. Featuring 39 positions in a single row, this connector ensures seamless communication between your devices. The durable housing material, UL 94V-0 Diallyl Phthalate, guarantees reliability even in harsh environments. With a contact material of Copper Alloy and a pitch of .1 inch, precise and efficient data transmission is ensured. The straight mount orientation and a row spacing of .2 inch make installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications in various industries. Elevate your connectivity solutions with this essential component.