845-039-525-108

Heilind Number:EDA845-039-525-108
Manufacturer:EDAC
Manufacturer Number:845-039-525-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-039-525-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-039-525-108

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector, designed for seamless integration and optimal performance. Featuring a vibrant Green color, this connector boasts a single row with 39 positions, ensuring efficient and reliable data transmission. Crafted with precision, it offers a pitch of .1 inches and row spacing of .2 inches, facilitating easy installation. The housing material, UL 94V-0 Diallyl Phthalate, guarantees durability and safety in operation, even in challenging environments. With copper alloy contact material and an amperage of 3A, it delivers superior conductivity and performance. Its straight mount orientation and wide operating temperature range of -40 to 105°C further add to its versatility. Elevate your connectivity solutions with this essential component.