845-039-525-112

Heilind Number:EDA845-039-525-112
Manufacturer:EDAC
Manufacturer Number:845-039-525-112
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-039-525-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-039-525-112

Detailed Description

Enhance your PCB connectivity with our cutting-edge Board To Board PCB Connector. With a sleek design and a vibrant green color, this connector not only ensures a secure connection but also adds a touch of style to your setup. Crafted with UL 94V-0 Diallyl Phthalate housing material, it guarantees durability and safety. The 39 positions, spaced at a pitch of .1 inches, provide ample room for seamless integration. Made of high-quality copper alloy, the connectors offer efficient power transmission at an amperage of 3A. Perfect for straight mounting, they facilitate hassle-free installation. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for a wide range of applications. Upgrade your connectivity solutions with this essential component.