845-039-525-402

Heilind Number:EDA845-039-525-402
Manufacturer:EDAC
Manufacturer Number:845-039-525-402
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-039-525-402
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-039-525-402

Detailed Description

Enhance your PCB connections with our high-performance Board To Board PCB Connector. Featuring 39 positions in a single row, this connector ensures seamless data transfer with a contact material of Copper Alloy. The durable housing material, UL 94V-0 Diallyl Phthalate, guarantees reliability even in harsh environments, while the green color adds a touch of versatility. With a pitch of .1 inch and row spacing of .2 inch, it offers precise alignment for seamless integration. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications. Trust in our connector to deliver efficient and stable connectivity for your PCB needs.