845-039-525-403

Heilind Number:EDA845-039-525-403
Manufacturer:EDAC
Manufacturer Number:845-039-525-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-039-525-403
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-039-525-403

Detailed Description

Enhance your circuit connections with our high-performance Board To Board PCB Connector. Designed for seamless integration, this 39-position connector features a single row layout with a pitch of .1 inches, ensuring precise alignment. Crafted with durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, it guarantees reliable conductivity in demanding environments. With an amperage of 3A and an operating temperature range from -40 to 105°C, it's suitable for a wide range of applications. Whether you're a DIY enthusiast or a professional, this connector's straight mount orientation and .2-inch row spacing make installation a breeze. Upgrade your setup with this essential component for seamless and efficient PCB connections.