845-039-525-404

Heilind Number:EDA845-039-525-404
Manufacturer:EDAC
Manufacturer Number:845-039-525-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-039-525-404
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-039-525-404

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector. Designed for optimal efficiency, it features a total of 39 positions in a single row layout, ensuring seamless data transmission. The housing material, UL 94V-0 Diallyl Phthalate, guarantees durability and safety. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is achieved for seamless integration. The copper alloy contact material promises reliable conductivity, while the straight mount orientation facilitates easy installation. Operating flawlessly even in extreme conditions, with an impressive temperature range of -40 to 105°C, this connector is a must-have for any electronic setup. Elevate your connectivity standards with this essential component.