845-039-525-408

Heilind Number:EDA845-039-525-408
Manufacturer:EDAC
Manufacturer Number:845-039-525-408
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-039-525-408
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-039-525-408

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector. Designed for seamless integration, it boasts a single row with 39 positions, ensuring efficient signal transmission. The durable housing, made of UL 94V-0 Diallyl Phthalate, guarantees long-lasting reliability, even in rugged environments. Crafted with precision, the connector features copper alloy contacts for optimal conductivity. With a pitch of .1 inches and row spacing of .2 inches, it offers precise and secure mating. Its straight mount orientation simplifies installation on PCBs, while the wide operating temperature range of -40 to 105 °C makes it suitable for various applications. Elevate your connectivity solutions with this essential component.