845-039-525-412

Heilind Number:EDA845-039-525-412
Manufacturer:EDAC
Manufacturer Number:845-039-525-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-039-525-412
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-039-525-412

Detailed Description

Enhance connectivity on your PCB with our high-performance Card Edge Connector. Designed for seamless integration, this straight-mount connector features a single row with 39 positions, offering ample room for efficient data transmission. Crafted with durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, it ensures reliability in even the most demanding environments. With a pitch of .1 inches and row spacing of .2 inches, precise PCB assembly is guaranteed. Operating smoothly in temperatures ranging from -40 to 105 °C, it's ideal for various applications. Upgrade your electronics with this green-colored connector, a must-have in any professional setup.