845-039-525-602

Heilind Number:EDA845-039-525-602
Manufacturer:EDAC
Manufacturer Number:845-039-525-602
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-039-525-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-039-525-602

Detailed Description

Upgrade your PCB connections with this high-performance Board To Board Card Edge Connector. Featuring advanced UL 94V-0 Diallyl Phthalate housing material, it ensures durability and safety for your electronic devices. The 39 positions, arranged in a single row with a pitch of .1 inches, offer seamless connectivity. Crafted with copper alloy contacts, it guarantees reliable signal transmission. With an amperage of 3A and an operating temperature range of -40 to 105°C, it is suitable for various applications. Its straight mount orientation and .2-inch row spacing make installation a breeze. Elevate your connectivity game with this green-colored connector, a must-have in your toolkit.