845-039-525-607

Heilind Number:EDA845-039-525-607
Manufacturer:EDAC
Manufacturer Number:845-039-525-607
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-039-525-607
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-039-525-607

Detailed Description

Enhance your circuit connections with this high-performance Board To Board PCB Connector. Featuring a sleek design in a vibrant green hue, this connector boasts a robust housing crafted from UL 94V-0 Diallyl Phthalate for exceptional durability. With one row and 39 positions, it offers ample space for seamless board-to-board connectivity. The copper alloy contact material ensures reliable transmission, while the .1-inch pitch and .2-inch row spacing allow for precise alignment. Suitable for a wide range of applications, this connector is designed for straight mounting orientation and can withstand temperatures ranging from -40 to 105 °C. Upgrade your PCB setup with this essential connector for optimal performance.