845-039-525-608

Heilind Number:EDA845-039-525-608
Manufacturer:EDAC
Manufacturer Number:845-039-525-608
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-039-525-608
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-039-525-608

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Featuring 39 positions in a single row layout, it ensures seamless data transmission. The durable housing material, UL 94V-0 Diallyl Phthalate, guarantees reliability even in challenging environments. Copper alloy contacts offer excellent conductivity, while the .1 inch pitch and .2 inch row spacing allow for precise and secure mating. With a 3A amperage and an operating temperature range of -40 to 105 °C, this connector is suitable for a wide range of applications. Trust in its straight mount orientation for easy installation and dependable performance. Elevate your connectivity solutions with this essential component.