845-039-525-612

Heilind Number:EDA845-039-525-612
Manufacturer:EDAC
Manufacturer Number:845-039-525-612
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-039-525-612
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-039-525-612

Detailed Description

Elevate your PCB connectivity with our cutting-edge Board To Board Card Edge Connector. Designed for seamless integration, this 39-position connector features a single row layout with a .1 inch pitch, ensuring precise and efficient connections. Crafted with copper alloy contacts and a UL 94V-0 Diallyl Phthalate housing, it guarantees durability and reliability even in demanding environments. With an amperage of 3A and an operating temperature range of -40 to 105°C, it's perfect for a wide range of applications. Whether you're a tech enthusiast or a professional, this connector is a must-have for your PCB projects. Upgrade to the future of connectivity today!