845-039-540-101

Heilind Number:EDA845-039-540-101
Manufacturer:EDAC
Manufacturer Number:845-039-540-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-039-540-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-039-540-101

Detailed Description

Enhance your PCB connections with this high-quality Board To Board Card Edge Connector. Designed for optimal performance, this connector features 39 positions in a single row, with a pitch of .1 inches and row spacing of .2 inches. The housing is made of UL 94V-0 Diallyl Phthalate for durability, while the copper alloy contact material ensures reliable conductivity. Operating seamlessly in temperatures ranging from -40 to 105°C, it's perfect for a wide range of applications. Upgrade your setup with this essential connector for seamless and efficient PCB connections.