845-039-540-103

Heilind Number:EDA845-039-540-103
Manufacturer:EDAC
Manufacturer Number:845-039-540-103
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-039-540-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-039-540-103

Detailed Description

Enhance your electronic connections with this high-performance Board to Board PCB Connector. Designed for seamless integration in your circuitry, it features a single row configuration with 39 positions, ensuring efficient signal transfer. The housing is crafted from UL 94V-0 Diallyl Phthalate for optimal durability and safety. Copper alloy contacts guarantee reliable conductivity, while the .1-inch pitch and .2-inch row spacing offer precise alignment. With a straight mount orientation, it's easy to install in your assembly. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for a wide range of applications. Upgrade your PCB setups with this essential component.