845-039-540-107

Heilind Number:EDA845-039-540-107
Manufacturer:EDAC
Manufacturer Number:845-039-540-107
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-039-540-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-039-540-107

Detailed Description

Enhance your PCB connections with our high-performance Board To Board PCB Connector, featuring a sleek green design. Engineered for efficiency, this connector boasts a straight mount orientation, perfect for seamless integration. With 39 positions and a single row layout, it offers ample connectivity for your electronic projects. The copper alloy contact material ensures reliable signal transmission, while the UL 94V-0 Diallyl Phthalate housing guarantees durability and safety. With a pitch of .1 inches and row spacing of .2 inches, precise assembly is a breeze. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for diverse applications, from industrial to consumer electronics. Elevate your PCB setups with this essential component.