845-039-540-108

Heilind Number:EDA845-039-540-108
Manufacturer:EDAC
Manufacturer Number:845-039-540-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-039-540-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-039-540-108

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, this green connector features 39 positions in a single row, ensuring efficient data transmission. With a pitch of .1 inches and row spacing of .2 inches, it offers precise and secure connections. The housing material, UL 94V-0 Diallyl Phthalate, guarantees durability and safety. Copper alloy contacts provide reliable conductivity, while the straight mount orientation facilitates easy installation. Operating smoothly in a wide temperature range from -40 to 105°C, this connector is ideal for various applications in the electronics industry. Upgrade your connectivity solutions with this essential component.