845-039-540-112

Heilind Number:EDA845-039-540-112
Manufacturer:EDAC
Manufacturer Number:845-039-540-112
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-039-540-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-039-540-112

Detailed Description

Enhance connectivity within your electronic devices with this high-quality Green Board To Board PCB Connector. Designed for seamless integration, it features 39 positions and a single row layout for efficient signal transmission. The UL 94V-0 Diallyl Phthalate housing ensures durability and safety, while the Copper Alloy contacts guarantee reliable performance. With a pitch of .1 inch and row spacing of .2 inch, this connector offers precise alignment on your PCB. Its straight mount orientation simplifies installation, and the wide operating temperature range of -40 to 105°C makes it suitable for various environments. Upgrade your devices with this essential component, perfect for a range of applications in the electronics industry.