845-039-540-402

Heilind Number:EDA845-039-540-402
Manufacturer:EDAC
Manufacturer Number:845-039-540-402
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-039-540-402
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-039-540-402

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Connector, designed for seamless integration and reliable data transmission. Featuring a single row with 39 positions and a compact .1 inch pitch, it ensures efficient signal routing within your electronic systems. Crafted with durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, it guarantees long-lasting performance even in harsh environments. The straight mount orientation and precise .2 inch row spacing allow for easy installation on your PCBs. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for a wide range of applications. Upgrade your connectivity with this essential component for your electronic projects.