845-039-540-403

Heilind Number:EDA845-039-540-403
Manufacturer:EDAC
Manufacturer Number:845-039-540-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-039-540-403
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-039-540-403

Detailed Description

Enhance your PCB connectivity with this high-performance Board to Board Card Edge Connector. Designed for seamless integration, this connector features 39 positions in a single row layout, ensuring efficient data transfer. The housing is crafted from UL 94V-0 Diallyl Phthalate, guaranteeing durability and safety. Each contact is made from Copper Alloy, providing reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is achieved. Its straight mount orientation offers ease of installation. Operating smoothly in temperatures ranging from -40 to 105°C, it is suitable for various environments. Upgrade your electronic connections with this dependable and versatile connector.