845-039-540-404

Heilind Number:EDA845-039-540-404
Manufacturer:EDAC
Manufacturer Number:845-039-540-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-039-540-404
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-039-540-404

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Featuring 39 positions in a single row, it ensures seamless data transmission with a contact material of durable Copper Alloy. The sleek design, with a pitch of .1 inch and row spacing of .2 inch, offers precise and efficient connections. Crafted with UL 94V-0 Diallyl Phthalate housing material, it guarantees safe and reliable operation even in challenging environments. With an amperage of 3A and an operating temperature range of -40 to 105°C, this connector is perfect for various applications. Its straight mount orientation simplifies installation, making it a must-have component in your electronic setup. Elevate your connectivity game with this essential PCB connector.