845-039-540-407

Heilind Number:EDA845-039-540-407
Manufacturer:EDAC
Manufacturer Number:845-039-540-407
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-039-540-407
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-039-540-407

Detailed Description

Elevate your connectivity with this high-performance Board To Board PCB Connector, designed for seamless integration in electronic systems. Featuring 39 positions in a single row layout, it offers optimal space efficiency while ensuring reliable signal transmission. The green housing, crafted from UL 94V-0 Diallyl Phthalate, guarantees durability and safety in operation, even in harsh environments. With a low amperage rating of 3A, it's suitable for a wide range of applications. The contact material, made of Copper Alloy, ensures low contact resistance for enhanced performance. Its straight mount orientation and .1-inch pitch facilitate easy installation on PCBs, while the .2-inch row spacing allows for efficient cable management. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for demanding industrial and commercial settings. Elevate your connectivity with this high-performance Board To Board PCB Connector, designed for seamless integration in electronic systems. Featuring 39 positions in a single row layout, it offers optimal space efficiency while ensuring reliable signal transmission. The green housing, crafted from UL 94V-0 Diallyl Phthalate, guarantees durability and safety in operation, even in harsh environments. With a low amperage rating of 3A, it's suitable for a wide range of applications. The contact material, made of Copper Alloy, ensures low contact resistance for enhanced performance. Its straight mount orientation and .1-inch pitch facilitate easy installation on PCBs, while the .2-inch row spacing allows for efficient cable management. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for demanding industrial and commercial settings.