845-039-540-408

Heilind Number:EDA845-039-540-408
Manufacturer:EDAC
Manufacturer Number:845-039-540-408
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-039-540-408
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-039-540-408

Detailed Description

Enhance your PCB connectivity with our cutting-edge Board to Board Card Edge Connector. Engineered for seamless integration, this high-performance connector boasts 39 positions with straight mount orientation, ensuring a secure and efficient connection. Crafted with precision, it features UL 94V-0 Diallyl Phthalate housing and copper alloy contact material, guaranteeing durability and reliable conductivity. With a pitch of .1 inch and row spacing of .2 inch, it offers precise alignment for optimal signal transmission. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications. Elevate your PCB design with this essential component.