845-039-540-412

Heilind Number:EDA845-039-540-412
Manufacturer:EDAC
Manufacturer Number:845-039-540-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-039-540-412
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-039-540-412

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board PCB Connector. Featuring a sleek design in a vibrant green hue, this connector offers seamless integration with one row of 39 positions, ensuring efficient data transfer. Crafted with precision, it boasts a contact material of Copper Alloy, guaranteeing optimal conductivity. The housing material, UL 94V-0 Diallyl Phthalate, provides durable protection in any environment. With a pitch of .1 inches and row spacing of .2 inches, it allows for easy installation and space-saving on your board. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications. Elevate your PCB assembly experience with this essential component.