845-039-540-602

Heilind Number:EDA845-039-540-602
Manufacturer:EDAC
Manufacturer Number:845-039-540-602
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-039-540-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-039-540-602

Detailed Description

Enhance your electronic connections with this cutting-edge green PCB connector, designed for seamless board-to-board integration. With an amperage of 3A, it ensures reliable power transmission, while its durable UL 94V-0 Diallyl Phthalate housing guarantees safety and longevity. The copper alloy contact material and 39-position layout offer optimal conductivity, while a pitch of .1in and row spacing of .2in allow for precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a versatile solution for various electronic applications. Upgrade your connectivity with this essential component.