845-039-540-603

Heilind Number:EDA845-039-540-603
Manufacturer:EDAC
Manufacturer Number:845-039-540-603
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-039-540-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-039-540-603

Detailed Description

Enhance your PCB connectivity with our high-performance Board-to-Board Card Edge Connector. Designed for seamless integration, this straight-mount connector features 39 positions with a single row layout, ensuring efficient signal transmission. Crafted with durable UL 94V-0 Diallyl Phthalate housing, it guarantees long-lasting reliability even in extreme operating temperatures ranging from -40 to 105°C. Boasting a pitch of .1 inch and row spacing of .2 inch, this connector offers precise alignment for seamless board-to-board connections. The copper alloy contact material ensures optimal conductivity, while the green color adds a touch of aesthetics to your assembly. Upgrade your PCB design with this essential component for enhanced performance and longevity.