845-039-540-604

Heilind Number:EDA845-039-540-604
Manufacturer:EDAC
Manufacturer Number:845-039-540-604
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-039-540-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-039-540-604

Detailed Description

Enhance your PCB connectivity with our cutting-edge Board To Board Card Edge Connector. Featuring a vibrant green hue, this connector boasts a sleek design with a single row configuration and 39 positions for seamless integration. Crafted with durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, it ensures optimal performance and reliability. With a pitch of .1 inches and row spacing of .2 inches, it offers precise and secure connections. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it suitable for various applications. Upgrade your electronics with this essential component.