845-039-540-607

Heilind Number:EDA845-039-540-607
Manufacturer:EDAC
Manufacturer Number:845-039-540-607
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-039-540-607
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-039-540-607

Detailed Description

Elevate your PCB connectivity with this high-performance Board To Board PCB Connector in a vibrant green hue. Designed for seamless integration, this connector features 39 positions with a single row layout and a compact pitch of .1 inches, ensuring efficient signal transmission within your electronics. Crafted with durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, it guarantees reliable performance even in demanding environments. With a straight mount orientation and a wide operating temperature range of -40 to 105°C, it offers versatility for various applications. Say goodbye to connectivity issues and streamline your PCB designs with this top-of-the-line connector.