845-039-540-608

Heilind Number:EDA845-039-540-608
Manufacturer:EDAC
Manufacturer Number:845-039-540-608
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-039-540-608
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-039-540-608

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board PCB Connector. Featuring a sleek green design, this connector boasts 39 positions with a single row layout, perfect for streamlined installations. Crafted with UL 94V-0 Diallyl Phthalate housing material and durable Copper Alloy contacts, it ensures reliable power delivery with an amperage rating of 3A. The .1-inch pitch and .2-inch row spacing offer precision in your connections. Operating flawlessly in a wide temperature range from -40 to 105°C, it guarantees optimal performance even in demanding environments. Ideal for various applications in the electronics industry, this connector is a must-have for seamless and efficient PCB assemblies.