845-039-541-102

Heilind Number:EDA845-039-541-102
Manufacturer:EDAC
Manufacturer Number:845-039-541-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-039-541-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-039-541-102

Detailed Description

Elevate your circuitry connections with this cutting-edge Board To Board PCB Connector. Featuring 39 positions arranged in a single row, it ensures seamless data transmission within your assembly. Crafted with precision, the contact material of Copper Alloy guarantees optimal conductivity and long-term durability. The housing material, UL 94V-0 Diallyl Phthalate, offers superior protection against heat and flames, while the green color adds a touch of vibrancy to your setup. With a pitch of .1 inch and row spacing of .2 inches, this connector allows for precise and secure mating. Its straight mount orientation simplifies installation, and the wide operating temperature range of -40 to 105°C makes it suitable for various environments. Trust in this connector to deliver reliable performance in your electronic projects.