845-039-541-103

Heilind Number:EDA845-039-541-103
Manufacturer:EDAC
Manufacturer Number:845-039-541-103
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-039-541-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-039-541-103

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features 39 positions with a single row layout and a pitch of .1 inches. The durable housing, made of UL 94V-0 Diallyl Phthalate, ensures reliable performance even in challenging environments. Each contact is crafted from Copper Alloy, guaranteeing optimal conductivity. With a straight mount orientation, installation is a breeze. Operating flawlessly within a wide temperature range of -40 to 105 °C, this connector is perfect for various applications. Elevate your connectivity solutions with this essential component.