845-039-541-104

Heilind Number:EDA845-039-541-104
Manufacturer:EDAC
Manufacturer Number:845-039-541-104
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-039-541-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-039-541-104

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector. Featuring a sleek green design and crafted with UL 94V-0 Diallyl Phthalate housing material, it ensures durability and reliability in any application. With a single row configuration and 39 positions, it offers seamless connectivity for your electronic components. The copper alloy contact material guarantees optimal signal transmission, while the .1-inch pitch and .2-inch row spacing make for easy installation. Designed for straight mount orientation, it's perfect for a variety of PCB layouts. Operating efficiently in temperatures ranging from -40 to 105 °C, this connector is ideal for both standard and harsh environments. Upgrade your connectivity solutions with this essential component.