845-039-541-107

Heilind Number:EDA845-039-541-107
Manufacturer:EDAC
Manufacturer Number:845-039-541-107
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-039-541-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-039-541-107

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Featuring a straight mount orientation and UL 94V-0 Diallyl Phthalate housing material, it ensures reliable and secure connections in various electronic applications. The green-colored connector boasts 39 positions with a pitch of .1 inches, offering ample connectivity options. Crafted with copper alloy contacts and rated for an operating temperature range of -40 to 105 °C, it guarantees optimal performance even in harsh environments. Perfect for demanding projects, this connector is a versatile and essential component for your electronic setups.