845-039-541-108

Heilind Number:EDA845-039-541-108
Manufacturer:EDAC
Manufacturer Number:845-039-541-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-039-541-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-039-541-108

Detailed Description

Enhance connectivity in your electronic projects with this versatile Board To Board PCB Connector. Featuring a single row design with 39 positions, it offers seamless integration for your circuitry. The housing, made of UL 94V-0 Diallyl Phthalate, guarantees durability and safety. Copper Alloy contacts ensure reliable and efficient power transmission, while the .1-inch pitch and .2-inch row spacing allow for precise positioning. With a straight mount orientation, installation is straightforward. This connector operates flawlessly in a wide temperature range from -40 to 105°C, making it suitable for various environments. Upgrade your setup with this high-quality connector.