845-039-541-112

Heilind Number:EDA845-039-541-112
Manufacturer:EDAC
Manufacturer Number:845-039-541-112
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-039-541-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-039-541-112

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector in vibrant green. Designed for seamless integration, it features 39 positions in a single row with a compact pitch of .1 inches, ideal for space-saving layouts. The connector boasts a durable housing crafted from UL 94V-0 Diallyl Phthalate, ensuring robust protection and compliance with safety standards. Its copper alloy contacts guarantee reliable signal transmission, while the straight mount orientation facilitates easy installation. With an amperage of 3A and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications. Upgrade your electronic assemblies with this essential component, a must-have in your connector arsenal.