845-039-541-402

Heilind Number:EDA845-039-541-402
Manufacturer:EDAC
Manufacturer Number:845-039-541-402
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-039-541-402
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-039-541-402

Detailed Description

Elevate your PCB connectivity with our high-performance Board To Board PCB Connector. Designed for seamless integration, this straight-mount connector features 39 positions with a single row layout, offering optimal efficiency for your electronic projects. Crafted with precision, it boasts copper alloy contacts and a durable UL 94V-0 Diallyl Phthalate housing, ensuring reliable performance in any environment. With a pitch of .1 inch and row spacing of .2 inch, it facilitates precise and secure connections. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications. Trust in its quality and versatility for your connectivity needs.