845-039-541-403

Heilind Number:EDA845-039-541-403
Manufacturer:EDAC
Manufacturer Number:845-039-541-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-039-541-403
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-039-541-403

Detailed Description

Enhance your PCB connections with our cutting-edge Board To Board Card Edge Connector. Designed for seamless integration, this connector boasts a single row with 39 positions, offering optimal connectivity for your electronic devices. Crafted with high-quality UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, it ensures durability and reliable performance. The .1-inch pitch and .2-inch row spacing facilitate easy installation, while the straight mount orientation allows for flexible positioning on your PCB. With an amperage of 3A and an operating temperature range of -40 to 105°C, this connector guarantees efficient power delivery even in harsh environments. Upgrade your connectivity solutions with this essential component.