845-039-541-404

Heilind Number:EDA845-039-541-404
Manufacturer:EDAC
Manufacturer Number:845-039-541-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-039-541-404
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-039-541-404

Detailed Description

Enhance your connectivity with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector boasts 39 positions, ensuring efficient data transfer. The durable UL 94V-0 Diallyl Phthalate housing material guarantees reliability in any environment, while the copper alloy contact material facilitates optimal conductivity. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is achieved. Its straight mount orientation offers versatility in installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for a wide range of applications. Elevate your connection capabilities with this essential component.