845-039-541-407

Heilind Number:EDA845-039-541-407
Manufacturer:EDAC
Manufacturer Number:845-039-541-407
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-039-541-407
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-039-541-407

Detailed Description

Enhance your PCB connectivity with this high-performance 39-position board-to-board connector. Designed for seamless integration, it features a straight mount orientation, ensuring efficient assembly. The housing material, UL 94V-0 Diallyl Phthalate, guarantees durability and safety, while the copper alloy contact material ensures reliable conductivity. With a compact pitch of .1 inches and row spacing of .2 inches, this connector offers precise and space-saving connectivity. Operating seamlessly in temperatures ranging from -40 to 105°C, it is suitable for a wide range of applications. Elevate your PCB design with this essential component.