845-039-541-408

Heilind Number:EDA845-039-541-408
Manufacturer:EDAC
Manufacturer Number:845-039-541-408
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-039-541-408
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-039-541-408

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features a single row with 39 positions, ensuring efficient data transfer. Crafted with durable UL 94V-0 Diallyl Phthalate housing and copper alloy contact material, it guarantees reliable and stable connections. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment on your PCB. The straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105 °C ensures optimal performance in various environments. Upgrade your device's connectivity with this essential component.