845-039-541-412

Heilind Number:EDA845-039-541-412
Manufacturer:EDAC
Manufacturer Number:845-039-541-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-039-541-412
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-039-541-412

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector. Designed for seamless integration on your PCB, this connector features a single row of 39 positions with a tight pitch of .1 inches, ensuring efficient signal transmission. Crafted with durable UL 94V-0 Diallyl Phthalate housing and copper alloy contact material, it guarantees reliability in any application. The straight mount orientation and convenient row spacing of .2 inches make installation a breeze. Operating smoothly in a wide temperature range from -40 to 105 °C, it's suitable for various environments. Elevate your connectivity solutions with this essential component.